help desk software

750-1616

Concord

Standoffs Round F 6.35mm 4-40 14.27mm Phenolic

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Standoffs Round F 6.35mm 4-40 14.27mm Phenolic
Search Keywords: 7501616
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Concord
  • 部件编号:
    750-1616
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
  • Body Length:
    14.27 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Phenolic
  • Thread Size:
    4-40
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 6
可立即发货
添加到购物车
PRICE (USD)
数量
Unit Price
1
$0.559
50
$0.547
100
$0.536
250
$0.526
500
$0.515
1,000
$0.505
2,500 +
$0.495
Click for Quote
Log in 解锁特价