- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-26-0300-00
Description
+
IDC Box Header - 0.050" (1.27mm) - 26Pos - Low Profile - SMT - Nylon 9T - Contact Plating Gold Flash
Search Keywords: 322026030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-26-0300-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$0.925
250
$0.865
500
$0.847
1,800
$0.814
3,600
$0.796
5,400
$0.785
9,000
$0.772
10,800 +
$0.767
Click for Quote
Log in
to unlock special pricing