- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EC7B-12D12N
EC7B-12D12N
Cincon Electronics
Isolated DC/DC Converter - 20W - Dual Output - 9-18 VDC Input - ±12 VDC Output - ±0.835A - 1.5kVDC Isolation - 24-Pin DIP - On ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
描述
+
Isolated DC/DC Converter - 20W - Dual Output - 9-18 VDC Input - ±12 VDC Output - ±0.835A - 1.5kVDC Isolation - 24-Pin DIP - On/Off Neg Logic
Search Keywords: EC7B12D12N
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cincon Electronics
-
部件编号:EC7B-12D12N
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
20 Weeks
可以发货
9/30/26
PRICE (USD)
数量
Unit Price
1
$41.55
5
$41.13
10
$40.72
25
$39.91
50
$38.71
100 +
$36.78
Click for Quote
Log in
解锁特价