- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EC3AW06
EC3AW06
Cincon Electronics
Isolated DC/DC Converter - 3W - Dual Output - 9-36 VDC Input - ±15 VDC Output - ±100mA - 500 VDC Isolation - Encapsulated - 24 ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
描述
+
Isolated DC/DC Converter - 3W - Dual Output - 9-36 VDC Input - ±15 VDC Output - ±100mA - 500 VDC Isolation - Encapsulated - 24 Pin DIP Package
Search Keywords: EC3AW06
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cincon Electronics
-
部件编号:EC3AW06
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
20 Weeks
可以发货
10/5/26
PRICE (USD)
数量
Unit Price
5
$13.06
10
$12.93
25
$12.67
50
$12.29
100 +
$11.80
Click for Quote
Log in
解锁特价