- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EC2SA-24S15N
EC2SA-24S15N
Cincon Electronics
Isolated DC/DC Converter - 2W - 18-36 VDC Input - 15 VDC Output - 134mA - 1.5kVDC Isolation - Under Voltage Protect - Remote O ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
描述
+
Isolated DC/DC Converter - 2W - 18-36 VDC Input - 15 VDC Output - 134mA - 1.5kVDC Isolation - Under Voltage Protect - Remote On/Off - 8-Pin SIP
Search Keywords: EC2SA24S15N
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cincon Electronics
-
部件编号:EC2SA-24S15N
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
20 Weeks
可以发货
10/5/26
PRICE (USD)
数量
Unit Price
5
$6.24
10
$6.17
25
$6.05
50
$5.87
100 +
$5.63
Click for Quote
Log in
解锁特价