- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CFB750-300S15
CFB750-300S15
Cincon Electronics
Isolated DC/DC Converters - 750W - 200-425 VDC Input - 15 VDC Output - 50A
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
Isolated DC/DC Converters - 750W - 200-425 VDC Input - 15 VDC Output - 50A
Search Keywords: CFB750300S15
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cincon Electronics
-
部件编号:CFB750-300S15
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
20 Weeks
可以发货
10/28/26
PRICE (USD)
数量
Unit Price
1
$290.00
5
$284.20
10
$275.67
25
$264.65
50 +
$196.56
Click for Quote
Log in
解锁特价