- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 97-22500-91
97-22500-91
Cinch / Cinch Connectivity Solutions
Conn SCSI SKT 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SCSI SKT 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
Search Keywords: 972250091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:97-22500-91
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Number of Contacts:50
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$16.16
25
$4.79
100
$4.42
250
$4.10
500
$3.84
1,000 +
$3.69
Click for Quote
Log in
to unlock special pricing