- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 97-4250-91
97-4250-91
Cinch / Cinch Connectivity Solutions
Conn SCSI SKT 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn SCSI SKT 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
Search Keywords: 97425091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:97-4250-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Pitch:2.16 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.