- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH400VN331M35X35T2
描述
+
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.753 Ohm 1350mA 2000h 105°C
Search Keywords: KMH400VN331M35X35T2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:KMH400VN331M35X35T2
-
计量单位:Per Each
-
RoHS:No
-
HTS:8532220020
-
供应商标准包装:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 35 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
50
20 Weeks
可以发货
10/2/26