Image is representational - see mfr. specs

ETXH451VSN331MA40S

Chemi-Con

Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1320mA 10000h 105A°C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1320mA 10000h 105A°C
Search Keywords: ETXH451VSN331MA40S
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Chemi-Con
  • 부품 번호:
    ETXH451VSN331MA40S
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 40 mm
  • Termination Style:
    Snap-In
  • Voltage:
    450 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 180
즉시 배송 가능
Minimum Order Quantity:
5
16 Weeks 배송 가능 9. 7. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
5
$4.42
50
$3.96
200
$3.81
400
$3.00
600
$2.99
1,000
$2.96
2,600
$2.92
5,000 +
$2.90
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!