- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH250VSN562MP25S
描述
+
Cap Aluminum Lytic 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.089 Ohm 2210mA 2000h 85A°C
Search Keywords: ESMH250VSN562MP25S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:ESMH250VSN562MP25S
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
供应商标准包装:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In
-
Voltage:25 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
200
多个:
200
20 Weeks
可以发货
10/5/26
PRICE (USD)
数量
Unit Price
200
$1.133
400
$1.082
600
$1.066
1,000
$1.036
2,600
$0.993
5,000
$0.967
7,600
$0.952
10,000 +
$0.938
Click for Quote
Log in
解锁特价