- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR6R3ADA681MF80G
Chemi-Con
EMZR6R3ADA681MF80G
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMZR6R3ADA681MF80G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Capacitance Value: | 680 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 6.3 x 7.7 mm |
| Termination Style: | N/R |
| Voltage: | 6.3 VDC |
-
This product is discontinued, but still in stock.