- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR6R3ARA681MF80G
Description
+
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 7.7mm) SMD 0.016 Ohm 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZR6R3ARA681MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR6R3ARA681MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,510
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
26 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
900
$0.2884
1,800
$0.2863
2,700
$0.2856
5,400
$0.2849
8,100
$0.2842
25,200
$0.1916
50,400
$0.1868
100,800 +
$0.1820
Click for Quote
Log in
to unlock special pricing