- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY350ADA221MJA0G
Description
+
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 2000h 105°C Automotive T/R
Search Keywords: EMVY350ADA221MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY350ADA221MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.3246
1,000
$0.2119
2,500
$0.2071
5,000
$0.2013
7,500
$0.1986
10,000
$0.1981
15,000
$0.1961
25,000 +
$0.1956
Click for Quote
Log in
to unlock special pricing