- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY350ARA221MJA0G
EMVY350ARA221MJA0G
Chemi-Con
Cap Alum 220UF 20% 35V SMD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 220UF 20% 35V SMD
Search Keywords: EMVY350ARA221MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY350ARA221MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3279
1,000
$0.2937
2,500
$0.2680
5,000
$0.2531
7,500
$0.2512
10,000
$0.2426
15,000
$0.2380
25,000 +
$0.2368
Click for Quote
Log in
to unlock special pricing