Image is representational - see mfr. specs

ELXZ500ELL821MM20S

Chemi-Con

Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 1980mA 8000h 105A°C Automotive Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 1980mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL821MM20S
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Chemi-Con
  • 부품 번호:
    ELXZ500ELL821MM20S
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    50 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,083
즉시 배송 가능
Minimum Order Quantity:
25
22 Weeks 배송 가능 10. 20. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$0.900
250
$0.805
500
$0.786
1,000
$0.770
2,500
$0.754
5,000 +
$0.745
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!