- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350ELL182MM20S
描述
+
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL182MM20S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:ELXZ350ELL182MM20S
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
供应商标准包装:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2,740
可立即发货
Minimum Order Quantity:
25
22 Weeks
可以发货
10/20/26
PRICE (USD)
数量
Unit Price
25
$1.23
100
$1.12
250
$1.10
500
$1.08
1,000
$1.06
2,500
$1.03
5,000 +
$1.02
Click for Quote
Log in
解锁特价