Available Replacements
Older Equivalent
ELXY250ELL221MH15D
ELXY250ELL221MH15D

Chemi-Con

In Stock: 188

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

ELXY350ELL221MJ16S

Chemi-Con

Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY350ELL221MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY350ELL221MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial2202
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4397
2,000
$0.2406
4,000
$0.2174
6,000
$0.2105
8,000
$0.2100
26,000
$0.2094
50,000
$0.2089
100,000 +
$0.2084
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!