- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY250ELL221MH15D
Description
+
Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 555mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXY250ELL221MH15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY250ELL221MH15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Buy all 188 in-stock or the regular minimum order quantity of 1000
Stock lot only:
188
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1915
1,000
$0.1741
3,000
$0.1444
5,000
$0.1348
8,000
$0.1304
10,000
$0.1232
25,000
$0.1226
50,000
$0.1220
100,000 +
$0.1214
Click for Quote
Log in
to unlock special pricing