- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV630ELL680MJ16S
描述
+
Cap Aluminum Lytic 68uF 63V 20% (10 X 16mm) Radial 5mm 523mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV630ELL680MJ16S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:ELXV630ELL680MJ16S
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
供应商标准包装:
2000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:63 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
22 Weeks
可以发货
10/16/26
PRICE (USD)
数量
Unit Price
100
$0.3475
500
$0.2915
2,000
$0.2619
4,000
$0.2581
6,000
$0.2475
10,000
$0.2469
26,000
$0.1199
50,000 +
$0.1151
Click for Quote
Log in
解锁特价