- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN101ELL560MH20D
Description
+
Cap Aluminum Lytic 56uF 100V 20% (8 X 20mm) Radial 3.5mm 1040mA 9000h 105°C Bulk
Search Keywords: EKZN101ELL560MH20D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN101ELL560MH20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:56 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2671
1,000
$0.2099
3,000
$0.2065
5,000
$0.2055
8,000
$0.2044
25,000
$0.2034
50,000
$0.2024
100,000 +
$0.2014
Click for Quote
Log in
to unlock special pricing