- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN101ELL560MJC5S
Description
+
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 780mA 9000h 105°C Bulk
Search Keywords: EKZN101ELL560MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN101ELL560MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:56 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,278
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.3254
500
$0.2729
2,000
$0.2452
4,000
$0.2417
6,000
$0.2318
10,000
$0.2312
26,000
$0.1643
50,000 +
$0.1639
Click for Quote
Log in
to unlock special pricing