- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE800ELL681MM25S
描述
+
Cap Aluminum Lytic 680uF 80V 20% (18 X 25mm) Radial 7.5mm 1750mA 5000h 105A°C Bulk
Search Keywords: EKZE800ELL681MM25S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:EKZE800ELL681MM25S
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
供应商标准包装:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:80 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
22 Weeks
可以发货
10/15/26
PRICE (USD)
数量
Unit Price
25
$1.094
250
$0.889
500
$0.849
1,000
$0.813
2,500
$0.779
5,000 +
$0.759
Click for Quote
Log in
解锁特价