- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYC350ELL302MM20S
描述
+
Aluminum Electrolytic Capacitor - 3000 µF - ±20% Tolerance - 35 V - 37mOhm @ 100kHz - 5000 Hrs @ 105°C - Polar - Radial, Can - Through Hole.
Search Keywords: EKYC350ELL302MM20S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:EKYC350ELL302MM20S
-
计量单位:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
22 Weeks
可以发货
10/16/26
PRICE (USD)
数量
Unit Price
1
$0.9735
25
$0.8850
250
$0.7910
500
$0.7730
1,000
$0.7570
2,500
$0.7420
5,000 +
$0.7320
Click for Quote
Log in
解锁特价