- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYA250ELL681MJ16S
描述
+
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
Search Keywords: EKYA250ELL681MJ16S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:EKYA250ELL681MJ16S
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
22 Weeks
可以发货
10/15/26
PRICE (USD)
数量
Unit Price
100
$0.4125
500
$0.3352
2,000
$0.3201
4,000
$0.3021
6,000
$0.2938
10,000
$0.2931
16,000 +
$0.2860
Click for Quote
Log in
解锁特价