- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL102MK25S
Description
+
The EKY-350ELL102MK25S is a KY series radial leaded aluminum electrolytic capacitor with a 1000µF capacitance and a 35Vdc voltage rating.
Search Keywords: EKY350ELL102MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL102MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,135
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.5419
500
$0.4776
1,000
$0.4583
3,000
$0.4276
5,000
$0.4134
8,000
$0.4002
10,000 +
$0.3940
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT