Image is representational - see mfr. specs

EKY-160ELL471MJC5S

Chemi-Con

Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105A°C Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105A°C Bulk
Search Keywords: EKY160ELL471MJC5S
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Chemi-Con
  • 부품 번호:
    EKY-160ELL471MJC5S
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4,000
즉시 배송 가능
Minimum Order Quantity:
100
22 Weeks 배송 가능 10. 16. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
100
$0.2189
2,000
$0.1886
4,000
$0.1873
6,000
$0.1860
8,000
$0.1836
26,000
$0.0891
50,000
$0.0874
100,000 +
$0.0872
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!