- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-100ELL102MH20D
설명
+
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105A°C Bulk
Search Keywords: EKY100ELL102MH20D
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Chemi-Con
-
부품 번호:EKY-100ELL102MH20D
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
자료
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
850
즉시 배송 가능
Buy all 850 in-stock or the regular minimum order quantity of 1000
Stock lot only:
850
Minimum Order Quantity:
1000
다수:
1000
PRICE (USD)
수량
Unit Price
1
$0.1433
1,000
$0.1303
3,000
$0.0856
5,000
$0.0838
8,000
$0.0825
25,000
$0.0813
50,000
$0.0800
100,000
$0.0788
150,000 +
$0.0776
Click for Quote
Log in
특별 가격 잠금 해제