Image is representational - see mfr. specs

EKXJ201ELL221MM25S

Chemi-Con

Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105A°C Automotive Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL221MM25S
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Chemi-Con
  • 部件编号:
    EKXJ201ELL221MM25S
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    200 VDC
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 31
Ships today, if you order in
已订购:
5,500   可以发货 8/28/26
Minimum Order Quantity:
25
22 Weeks 可以发货 10/28/26
添加到购物车
PRICE (USD)
数量
Unit Price
25
$2.67
100
$1.55
250
$1.46
500
$1.36
1,000
$1.32
2,500
$1.31
5,000 +
$1.30
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!