- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXG401ELL220MK20S
Description
+
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105A°C Bulk
Search Keywords: EKXG401ELL220MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXG401ELL220MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,595
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.8257
250
$0.6276
500
$0.5097
1,000
$0.4744
3,000
$0.4250
5,000
$0.4229
8,000
$0.4208
15,000 +
$0.4187
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT