- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH451VNN101MQ30U
설명
+
Aluminium Electrolytic Capacitor - 100µF - ±20% - 450V - 2.486Ohm @ 120Hz - 2000 Hrs @ 105°C - Polar - Radial, Can - Snap-In - Through Hole.
Search Keywords: EKMH451VNN101MQ30U
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Chemi-Con
-
부품 번호:EKMH451VNN101MQ30U
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
공급자 표준 포장:
200
자료
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
141
즉시 배송 가능
Minimum Order Quantity:
10
PRICE (USD)
수량
Unit Price
10
$1.99
200
$1.74
400
$1.13
600
$1.11
1,000
$1.10
2,600
$1.08
5,000
$1.07
7,600 +
$1.05
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT