- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH251VNN221MP30T
Description
+
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105A°C
Search Keywords: EKMH251VNN221MP30T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH251VNN221MP30T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 30 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.708
200
$1.568
400
$1.015
600
$1.003
1,000
$0.987
2,600
$0.958
5,000
$0.938
7,600 +
$0.925
Click for Quote
Log in
to unlock special pricing