Available Replacements
ROHs Equivalent
EKMH251VNN221MP30T
EKMH251VNN221MP30T

Chemi-Con

In Stock: 22

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

KMH250VN221M22X30T2

Chemi-Con

Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105°C
Search Keywords: KMH250VN221M22X30T2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    KMH250VN221M22X30T2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 10/15/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!