Available Replacements
建议的换货
EKMQ160ELL222MJ20S
EKMQ160ELL222MJ20S

Chemi-Con

有存货: 0

起订量: 500

VIEW PRODUCT
Image is representational - see mfr. specs

EKMG100ELL222MJ20S

Chemi-Con

Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 760mA 1000h 105A°C Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued & Replaced
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 760mA 1000h 105A°C Bulk
Search Keywords: EKMG100ELL222MJ20S
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Chemi-Con
  • 部件编号:
    EKMG100ELL222MJ20S
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,400
Ships today, if you order in
Minimum Order Quantity:
100
添加到购物车
PRICE (USD)
数量
Unit Price
100
$0.2396
500
$0.2179
2,000
$0.2064
4,000
$0.1380
6,000
$0.1371
10,000
$0.1343
26,000
$0.1318
50,000 +
$0.1314
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!