- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF251ELL101MK40S
Chemi-Con
EGXF251ELL101MK40S
Aluminum Electrolytic Capacitors
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EGXF251ELL101MK40S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 1002179uF |
| Tolerance: | 202203% |
| Operating Temperature: | -40 to 125 °C |
| Mounting: | Through Hole2190 |
| Size: | 12.5 x 40 mm |
| Termination Style: | Radial2202 |
| Voltage: | 2502205VDC |