- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD350ELL242MM20H
描述
+
Cap Aluminum Lytic 2400uF 35V 20% (18 X 20mm) Radial 7.5mm 0.034 Ohm 3250mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD350ELL242MM20H
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Chemi-Con
-
部件编号:EGPD350ELL242MM20H
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
200 -
Capacitance Value:2400 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
500
可立即发货
Minimum Order Quantity:
25
22 Weeks
可以发货
11/2/26
PRICE (USD)
数量
Unit Price
25
$2.003
200
$1.798
400
$1.729
600
$1.689
1,000
$1.598
2,600
$0.707
5,000
$0.679
7,600 +
$0.661
Click for Quote
Log in
解锁特价