- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD350ELL182MK25H
설명
+
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 25mm) Radial 5mm 0.033 Ohm 3480mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD350ELL182MK25H
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Chemi-Con
-
부품 번호:EGPD350ELL182MK25H
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
공급자 표준 포장:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
3,886
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
배송 가능
10. 29. 26
PRICE (USD)
수량
Unit Price
25
$1.058
250
$0.989
500
$0.969
1,000
$0.948
2,500
$0.921
5,000 +
$0.900
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT