- Home ›
- All Products›
- E92L401VNT222MC80U
Description
+
Cap Alum 2200UF 20% 400V Snap
Search Keywords: E92L401VNT222MC80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E92L401VNT222MC80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
49
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
13
$25.13
25
$19.60
37
$18.54
49 +
$18.17
Click for Quote
Log in
to unlock special pricing