- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E92L401VNT222MC80T
Description
+
Cap Aluminum Lytic 2200uF 400V 20% (50 X 80mm) Snap-In 0.054 Ohm 9000mA 10000h 85A°C
Search Keywords: E92L401VNT222MC80T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E92L401VNT222MC80T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:50 x 80 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$22.92
5
$22.13
10
$21.60
49
$20.82
98
$15.75
147
$15.71
294 +
$15.55
Click for Quote
Log in
to unlock special pricing