- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D3B1HPN392MDA5M
Description
+
Cap Aluminum Lytic 3900uF 315V 20% (63.5 X 105mm) Screw Terminal 0.0538 Ohm 7910mA 2000h 85ƒA€A°C
Search Keywords: E36D3B1HPN392MDA5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D3B1HPN392MDA5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:63.5 x 105 mm
-
Termination Style:Screw Terminal2202
-
Voltage:315 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.