- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D3B1HPN392MDA5U
Description
+
Cap Alum 3900UF 20% 315V Screw
Search Keywords: E36D3B1HPN392MDA5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D3B1HPN392MDA5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$28.29
5
$26.66
20
$26.26
40
$24.04
60
$23.56
100
$23.20
260 +
$22.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments