- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- S103166924
S103166924
Carlo Gavazzi
Electromechanical Relay DPDT 5A 24VDC 24/110/230VAC Plug-In
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 5A 24VDC 24/110/230VAC Plug-In
Search Keywords: S103166924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:S103166924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24/115 to 230 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 10h
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.