- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PMB01DM24
PMB01DM24
Carlo Gavazzi
Multifunctions Timer, Plug-in Socket mount, 36x80x94mm Euronorm housing, knob selectable function, selectable time ranges 0,1s ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Multifunctions Timer, Plug-in Socket mount, 36x80x94mm Euronorm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac/Vdc, 8A DPDT relay output
Search Keywords: PMB01DM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PMB01DM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 to 240 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5DC,8AC A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 100h
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$114.74
5
$111.08
10
$109.41
20
$107.77
50
$105.84
100 +
$104.25
Click for Quote
Log in
to unlock special pricing