- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1B60D62KGU
RGC1B60D62KGU
Carlo Gavazzi
1P-SSC-DC IN-IO 600V 65A 1200V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1P-SSC-DC IN-IO 600V 65A 1200V
Search Keywords: RGC1B60D62KGU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1B60D62KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:140.5 x 70 x 110 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$160.55
3
$153.84
5
$149.69
10
$143.90
25 +
$140.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT