- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A60D20KKE
RGC1A60D20KKE
Carlo Gavazzi
1P-SSC-DC IN-ZC 600V 23A 1200V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-DC IN-ZC 600V 23A 1200V
Search Keywords: RGC1A60D20KKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A60D20KKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:23 A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Dimension:110 x 17.8 x 140.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$70.90
6
$70.20
10
$66.03
26
$65.86
50
$62.56
100
$60.47
250 +
$60.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT