help desk software
Image is representational - see mfr. specs

RGC1A60D25KKE

Carlo Gavazzi

Contactor (Solid State) - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 42 to 600V Load - 4 to 32VDC Input - Screw Termina ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Contactor (Solid State) - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 42 to 600V Load - 4 to 32VDC Input - Screw Terminal - DIN Rail.
Search Keywords: RGC1A60D25KKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RGC1A60D25KKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    60 A
  • Input Type:
    AC,DC
  • Input Voltage:
    20 - 275,24 - 190 V
  • Mounting:
    Screw,Din-Rail
  • Dimension:
    103 x 17.8 x 110 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$101.68
3
$100.59
5 +
$93.55
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5