- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RA2450-D06
RA2450-D06
Carlo Gavazzi
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
Search Keywords: RA2450D06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA2450-D06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.5 x 58.2 x 30 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$74.81
5
$72.22
20
$67.68
40
$64.02
60
$62.20
100
$58.54
260 +
$58.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT