RT134020
TE Connectivity / P&B Brand
Power Relay 20VDC 12A SPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 20VDC 12A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: RT134020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT134020
-
Alias/AKA:2-1393239-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,707
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$7.13
100
$7.11
250
$7.09
375
$7.08
750
$3.74
1,125
$2.63
1,500 +
$2.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT