- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12SN08PO
ICB12SN08PO
Carlo Gavazzi
Proximity Sensor Inductive NO PNP 8mm 10V to 36V 4-Pin
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Proximity Sensor Inductive NO PNP 8mm 10V to 36V 4-Pin
Search Keywords: ICB12SN08PO
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Carlo Gavazzi
-
部件编号:ICB12SN08PO
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:50 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
12 Weeks
可以发货
8/13/26