- 首页 ›
- All Products›
- CTD10H20005AXXX
CTD10H20005AXXX
Carlo Gavazzi
Solid core current transformer 2000A primary and 5A secondary
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Solid core current transformer 2000A primary and 5A secondary
Search Keywords: CTD10H20005AXXX
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Carlo Gavazzi
-
部件编号:CTD10H20005AXXX
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:HR
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
3
13 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
3
$241.46
6
$237.83
12
$234.27
21
$230.75
51
$227.29
102 +
$222.88
Click for Quote
Log in
解锁特价